Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMS OSRAM GROUP
Manufacturer Part NoGW CSSRMU.CM-M3MF-XX37-1Copy
Manufacturer Standard Lead Time40 weeks
Newark Part No.
Re-Reel91AH7587RL
Cut Tape91AH7587
Product RangeOSLON Square
Your Part Number
150 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.850 | $2.85 |
| Total Price | $2.85 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.850 |
| 50+ | $2.500 |
| 100+ | $2.260 |
| 250+ | $2.010 |
| 500+ | $1.770 |
| 1000+ | $1.520 |
| 2500+ | $1.380 |
| 5000+ | $1.300 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoGW CSSRMU.CM-M3MF-XX37-1Copy
Manufacturer Standard Lead Time40 weeks
Newark Part No.
Re-Reel91AH7587RL
Cut Tape91AH7587
Product RangeOSLON Square
Technical Datasheet
Product RangeOSLON Square
LED ColorWarm White
Viewing Angle120°
Luminous Flux @ Test280lm
CCT3000K
Forward Current If Max1.8A
Forward Voltage @ Test2.8V
Forward Current @ Test700mA
Power Dissipation Pd-
SVHCTo Be Advised
Technical Specifications
Product Range
OSLON Square
Viewing Angle
120°
CCT
3000K
Forward Voltage @ Test
2.8V
Power Dissipation Pd
-
LED Color
Warm White
Luminous Flux @ Test
280lm
Forward Current If Max
1.8A
Forward Current @ Test
700mA
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate