Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMS OSRAM GROUP
Manufacturer Part NoGWJ9LHS1.4MC1C7-2+58+MQ+30A-1Copy
Newark Part No.49AJ3020
Product RangeDURIS E
Your Part Number
No Longer Available
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoGWJ9LHS1.4MC1C7-2+58+MQ+30A-1Copy
Newark Part No.49AJ3020
Product RangeDURIS E
Product RangeDURIS E
LED ColorRed, Green, Blue, White
Viewing Angle-
Forward Voltage @ Test-
Wavelength / ColourR 624nm, G 535nm, B 475nm
Luminous Flux / Colour-
Forward Current @ Test / ColourR 100mA, G 100mA, B 100mA, W 100mA
Forward Current MaxR 200mA, G 200mA, B 200mA, W 200mA
Power Dissipation Pd-
SVHCTo Be Advised
Technical Specifications
Product Range
DURIS E
Viewing Angle
-
Wavelength / Colour
R 624nm, G 535nm, B 475nm
Forward Current @ Test / Colour
R 100mA, G 100mA, B 100mA, W 100mA
Power Dissipation Pd
-
SVHC
To Be Advised
LED Color
Red, Green, Blue, White
Forward Voltage @ Test
-
Luminous Flux / Colour
-
Forward Current Max
R 200mA, G 200mA, B 200mA, W 200mA
MSL
MSL 3 - 168 hours
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate