Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMS OSRAM GROUP
Manufacturer Part NoKR DMLS31.23-5K8L-26-M3W3Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel94AC4571RL
Cut Tape94AC4571
Product RangeSYNIOS P2720
Your Part Number
3,677 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.270 | $1.27 |
| Total Price | $1.27 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.270 |
| 50+ | $0.777 |
| 100+ | $0.622 |
| 250+ | $0.607 |
| 500+ | $0.591 |
| 1000+ | $0.519 |
| 2500+ | $0.492 |
| 5000+ | $0.418 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoKR DMLS31.23-5K8L-26-M3W3Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel94AC4571RL
Cut Tape94AC4571
Product RangeSYNIOS P2720
Technical Datasheet
Product RangeSYNIOS P2720
LED ColorRed
Wavelength Typ621nm
Viewing Angle120°
Luminous Flux @ Test180lm
Forward Current If Max1A
Forward Current @ Test700mA
Forward Voltage @ Test2.52V
Luminous Intensity @ Test56cd
Power Dissipation Pd-
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
SYNIOS P2720
Wavelength Typ
621nm
Luminous Flux @ Test
180lm
Forward Current @ Test
700mA
Luminous Intensity @ Test
56cd
Automotive Qualification Standard
-
LED Color
Red
Viewing Angle
120°
Forward Current If Max
1A
Forward Voltage @ Test
2.52V
Power Dissipation Pd
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate