Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMS OSRAM GROUP |
|---|---|
| Manufacturer Part No | KR DMLS31.FR-Z7K5-AF-8E8GCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | Re-Reel54AH3061RL Cut Tape54AH3061 |
| Product Range | SYNIOS P2720 |
| Your Part Number | |
| Technical Datasheet |
215 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.240 | $1.24 |
| Total Price | $1.24 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.240 |
| 50+ | $0.882 |
| 100+ | $0.655 |
| 250+ | $0.601 |
| 500+ | $0.547 |
| 1000+ | $0.508 |
| 2500+ | $0.482 |
| 5000+ | $0.472 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMS OSRAM GROUP |
|---|---|
| Manufacturer Part No | KR DMLS31.FR-Z7K5-AF-8E8GCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | Re-Reel54AH3061RL Cut Tape54AH3061 |
| Product Range | SYNIOS P2720 |
| Technical Datasheet | |
| Product Range | SYNIOS P2720 |
| LED Color | Red |
| Wavelength Typ | - |
| Viewing Angle | 120° |
| Luminous Flux @ Test | 125lm |
| Forward Current If Max | 800mA |
| Forward Current @ Test | 700mA |
| Forward Voltage @ Test | 2.95V |
| Luminous Intensity @ Test | 31.4cd |
| Power Dissipation Pd | - |
| Automotive Qualification Standard | AEC-Q102 |
| MSL | MSL 2 - 1 year |
| SVHC | No SVHC (21-Jan-2025) |
Technical Specifications
| Product Range | SYNIOS P2720 |
|---|---|
| Wavelength Typ | - |
| Luminous Flux @ Test | 125lm |
| Forward Current @ Test | 700mA |
| Luminous Intensity @ Test | 31.4cd |
| Automotive Qualification Standard | AEC-Q102 |
| SVHC | No SVHC (21-Jan-2025) |
| LED Color | Red |
|---|---|
| Viewing Angle | 120° |
| Forward Current If Max | 800mA |
| Forward Voltage @ Test | 2.95V |
| Power Dissipation Pd | - |
| MSL | MSL 2 - 1 year |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |