Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMS OSRAM GROUP
Manufacturer Part NoKRTB AILMS1-5B5C-B1B12Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Full Reel86AK5472
Re-Reel53AJ1615RL
Cut Tape53AJ1615
Product RangeMicro SIDELED
Your Part Number
3,963 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.458 | $0.46 |
| Total Price | $0.46 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.458 |
| 50+ | $0.302 |
| 100+ | $0.206 |
| 250+ | $0.176 |
| 500+ | $0.146 |
| 1000+ | $0.136 |
| 2500+ | $0.126 |
| 5000+ | $0.117 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.127 |
| 6000+ | $0.121 |
| 9000+ | $0.107 |
| 15000+ | $0.098 |
| 30000+ | $0.090 |
| 75000+ | $0.084 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoKRTB AILMS1-5B5C-B1B12Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Full Reel86AK5472
Re-Reel53AJ1615RL
Cut Tape53AJ1615
Product RangeMicro SIDELED
Technical Datasheet
LED ColorRed, Green, Blue
LED MountingSMD
Bulb Size-
Viewing Angle120°
Lens ShapeRectangular
Forward Current / ColorR 20mA, G 20mA, B 20mA
Luminous Intensity / ColorR 690mcd, G 1.749cd, B 488mcd
Forward Voltage / ColorR 2.2V, G 3V, B 3.1V
Wavelength / ColourR 625nm, G 520nm, B 470nm
Product RangeMicro SIDELED
Automotive Qualification Standard-
MSLMSL 3 - 168 hours
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
LED Color
Red, Green, Blue
Bulb Size
-
Lens Shape
Rectangular
Luminous Intensity / Color
R 690mcd, G 1.749cd, B 488mcd
Wavelength / Colour
R 625nm, G 520nm, B 470nm
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
LED Mounting
SMD
Viewing Angle
120°
Forward Current / Color
R 20mA, G 20mA, B 20mA
Forward Voltage / Color
R 2.2V, G 3V, B 3.1V
Product Range
Micro SIDELED
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate