Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMS OSRAM GROUP
Manufacturer Part NoKS DELPS1.22-TIVH-68-H3Q4Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel94AC4573RL
Cut Tape94AC4573
Product RangeTOPLED E1608
Your Part Number
41,886 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.488 | $0.49 |
| Total Price | $0.49 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.488 |
| 50+ | $0.234 |
| 100+ | $0.143 |
| 250+ | $0.137 |
| 500+ | $0.130 |
| 1000+ | $0.124 |
| 2500+ | $0.122 |
| 5000+ | $0.119 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoKS DELPS1.22-TIVH-68-H3Q4Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel94AC4573RL
Cut Tape94AC4573
Product RangeTOPLED E1608
Technical Datasheet
LED ColorRed
LED MountingSMD
LED Case Size1.6mm x 0.8mm
Forward Current If20mA
Forward Voltage2.2V
Wavelength Typ637nm
Luminous Intensity970mcd
Viewing Angle120°
Lens ShapeRectangular
Product RangeTOPLED E1608
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
LED Color
Red
LED Case Size
1.6mm x 0.8mm
Forward Voltage
2.2V
Luminous Intensity
970mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
LED Mounting
SMD
Forward Current If
20mA
Wavelength Typ
637nm
Viewing Angle
120°
Product Range
TOPLED E1608
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate