Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMS OSRAM GROUP
Manufacturer Part NoKW DELSS2.CC-BXCY-4R9T-46A8Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel14AJ2183RL
Cut Tape14AJ2183
Product RangeOSTUNE KW DELSS2.CC
Your Part Number
2,557 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.420 | $0.42 |
| Total Price | $0.42 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.420 |
| 50+ | $0.316 |
| 100+ | $0.240 |
| 250+ | $0.231 |
| 500+ | $0.223 |
| 1000+ | $0.213 |
| 2500+ | $0.205 |
| 5000+ | $0.192 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoKW DELSS2.CC-BXCY-4R9T-46A8Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel14AJ2183RL
Cut Tape14AJ2183
Product RangeOSTUNE KW DELSS2.CC
Technical Datasheet
LED ColorWarm White
LED MountingSMD
Bulb Size-
Forward Current If30mA
Forward Voltage3.2V
Luminous Intensity4.5cd
Viewing Angle120°
Lens ShapeRectangular
Product RangeOSTUNE KW DELSS2.CC
Automotive Qualification StandardAEC-Q102
SVHCNo SVHC (21-Jan-2025)
Product Overview
OSTUNE® is OSRAM Opto Semiconductors’ brand family for automotive qualified LEDs offering superior light quality for ambient white illumination. OSTUNE® allows excellent colour rendering by using dedicated phosphors with high CRI from very cold white to very warm white colour temperatures. OSTUNE® E1608 benefits users from high quality of white at a very small package size. Typically used for cluster and button backlighting, electronic equipment, interior Illumination (e.g. ambient map).
- White SMT package, coloured diffused silicone resin
- EPI_sapphire chip technology
- Typical radiation of 120° (lambertian emitter)
- Colour: Cx = 0.42, Cy = 0.39 according to CIE 1931 (warm white)
- Corrosion robustness class: 2B
- AEC-Q102 qualified
- CRI: 90 (minimum), very small colour and brightness bins
- ESD is 2KV according to ANSI/ESDA/JEDEC JS-001 (HBM, class 2)
- Supports single and multi light point applications (matrix)
Technical Specifications
LED Color
Warm White
Bulb Size
-
Forward Voltage
3.2V
Viewing Angle
120°
Product Range
OSTUNE KW DELSS2.CC
MSL
MSL 2 - 1 year
LED Mounting
SMD
Forward Current If
30mA
Luminous Intensity
4.5cd
Lens Shape
Rectangular
Automotive Qualification Standard
AEC-Q102
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate