Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMS OSRAM GROUP
Manufacturer Part NoKW DSLP31.CC-JXJZ-4H8I-46A6Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel66AJ7268RL
Cut Tape66AJ7268
Product RangeOSTUNE E3030 KW DSLP31.CC
Your Part Number
46 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.565 | $0.56 |
| Total Price | $0.56 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.565 |
| 50+ | $0.394 |
| 100+ | $0.289 |
| 250+ | $0.266 |
| 500+ | $0.243 |
| 1000+ | $0.214 |
| 2500+ | $0.201 |
| 5000+ | $0.191 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoKW DSLP31.CC-JXJZ-4H8I-46A6Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel66AJ7268RL
Cut Tape66AJ7268
Product RangeOSTUNE E3030 KW DSLP31.CC
Technical Datasheet
Product RangeOSTUNE E3030 KW DSLP31.CC
LED ColorWhite
Viewing Angle-
Luminous Flux @ Test71lm
CCT5000K
Forward Current If Max200mA
Forward Voltage @ Test3.2V
Forward Current @ Test140mA
Power Dissipation Pd-
SVHCNo SVHC (21-Jan-2025)
Product Overview
OSTUNE® E3030 KW DSLP31.CC is specifically designed for automotive interior high quality white applications, offering a colour temperature range from 2700K (warm white) to 6500K (cold white) at a superior CRI level. Typically used for interior Illumination (e.g. ambient map).
- KW DSLP31.CC specified at 140mA
- White SMT package, coloured diffused silicone resin
- Colour: Cx = 0.4, Cy = 0.38 according to CIE 1931 (white)
- Corrosion robustness class: 3B
- AEC-Q102 qualified
- CRI: 90 (minimum)
- ESD is 2KV according to ANSI/ESDA/JEDEC JS-001 (HBM, class 2)
Technical Specifications
Product Range
OSTUNE E3030 KW DSLP31.CC
Viewing Angle
-
CCT
5000K
Forward Voltage @ Test
3.2V
Power Dissipation Pd
-
LED Color
White
Luminous Flux @ Test
71lm
Forward Current If Max
200mA
Forward Current @ Test
140mA
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability