Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMS OSRAM GROUP |
|---|---|
| Manufacturer Part No | KW2 CFLNM2.TK-D2D9-4L07M0-SC6BCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | Re-Reel91AH7745RL Cut Tape91AH7745 |
| Product Range | OSLON Compact PL |
| Your Part Number | |
| Technical Datasheet |
3,766 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.670 | $2.67 |
| Total Price | $2.67 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.670 |
| 50+ | $1.990 |
| 100+ | $1.610 |
| 250+ | $1.520 |
| 500+ | $1.410 |
| 1000+ | $1.350 |
| 2500+ | $1.290 |
| 5000+ | $1.200 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMS OSRAM GROUP |
|---|---|
| Manufacturer Part No | KW2 CFLNM2.TK-D2D9-4L07M0-SC6BCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | Re-Reel91AH7745RL Cut Tape91AH7745 |
| Product Range | OSLON Compact PL |
| Technical Datasheet | |
| Product Range | OSLON Compact PL |
| LED Color | White |
| Viewing Angle | 120° |
| Luminous Flux @ Test | 980lm |
| CCT | - |
| Forward Current If Max | 1.5A |
| Forward Voltage @ Test | 6V |
| Forward Current @ Test | 1A |
| Power Dissipation Pd | - |
| SVHC | No SVHC (21-Jan-2025) |
Technical Specifications
| Product Range | OSLON Compact PL |
|---|---|
| Viewing Angle | 120° |
| CCT | - |
| Forward Voltage @ Test | 6V |
| Power Dissipation Pd | - |
| LED Color | White |
|---|---|
| Luminous Flux @ Test | 980lm |
| Forward Current If Max | 1.5A |
| Forward Current @ Test | 1A |
| SVHC | No SVHC (21-Jan-2025) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |