Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMS OSRAM GROUP |
|---|---|
| Manufacturer Part No | KW4 CHLNM2.TK-F2FA-4L07M0-AGAECopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | Re-Reel91AH7748RL Cut Tape91AH7748 |
| Product Range | OSLON Compact PL |
| Your Part Number | |
| Technical Datasheet |
1,635 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.600 | $4.60 |
| Total Price | $4.60 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.600 |
| 50+ | $3.600 |
| 100+ | $2.860 |
| 250+ | $2.750 |
| 500+ | $2.630 |
| 1000+ | $2.440 |
| 2500+ | $2.330 |
| 5000+ | $2.320 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMS OSRAM GROUP |
|---|---|
| Manufacturer Part No | KW4 CHLNM2.TK-F2FA-4L07M0-AGAECopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | Re-Reel91AH7748RL Cut Tape91AH7748 |
| Product Range | OSLON Compact PL |
| Technical Datasheet | |
| Product Range | OSLON Compact PL |
| LED Color | White |
| Viewing Angle | 120° |
| Luminous Flux @ Test | 1880lm |
| CCT | - |
| Forward Current If Max | 1.5A |
| Forward Voltage @ Test | 12V |
| Forward Current @ Test | 1A |
| Power Dissipation Pd | - |
| SVHC | No SVHC (21-Jan-2025) |
Product Overview
KW4 CHLNM2.TK-F2FA-4L07M0-AGAE is an OSLON® Compact PL LED. It is a compact light source with an isolated thermal pad for improved heat dissipation and small z-tolerance (+/- 35µm). The OSLON compact PL product meets both excellent brightness in combination with outstanding luminance. Applications include dynamic forward lighting and static forward lighting.
- Ceramic package, UX:3 chip technology
- 3A corrosion robustness class
- AEC-Q102 qualified
- ESD: 8 kV acc. to ANSI/ESDA/JEDEC JS-001 (HBM, Class 3B)
- Color over angle: better than passus 3.7.2.1 of supplement proposal 7 to ECE reg. 128
- 1400 to 1880lm luminous flux at IF = 1000mA
- Operating temperature range from -40°C to 135°C
- 50mA min forward current at TS = 25°C
- Forward voltage is 12.60V typ at IF = 1000mA, TS = 25°C
Technical Specifications
| Product Range | OSLON Compact PL |
|---|---|
| Viewing Angle | 120° |
| CCT | - |
| Forward Voltage @ Test | 12V |
| Power Dissipation Pd | - |
| LED Color | White |
|---|---|
| Luminous Flux @ Test | 1880lm |
| Forward Current If Max | 1.5A |
| Forward Current @ Test | 1A |
| SVHC | No SVHC (21-Jan-2025) |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |