Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMS OSRAM GROUP
Manufacturer Part NoKW4 HPL631.TK-BDBJ-6L07M0-AGAECopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel48AK5168RL
Cut Tape48AK5168
Product RangeOSLON Black Flat X Series
Your Part Number
65 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $6.890 | $6.89 |
| Total Price | $6.89 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $6.890 |
| 50+ | $4.610 |
| 100+ | $3.900 |
| 250+ | $3.750 |
| 500+ | $3.600 |
| 1000+ | $3.460 |
| 2500+ | $3.310 |
| 5000+ | $3.240 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoKW4 HPL631.TK-BDBJ-6L07M0-AGAECopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel48AK5168RL
Cut Tape48AK5168
Product RangeOSLON Black Flat X Series
Technical Datasheet
Product RangeOSLON Black Flat X Series
LED ColorUltra White
Viewing Angle120°
Luminous Flux @ Test2115lm
CCT-
Forward Current If Max1.5A
Forward Voltage @ Test12.81V
Forward Current @ Test1A
Power Dissipation Pd-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
OSLON Black Flat X Series
Viewing Angle
120°
CCT
-
Forward Voltage @ Test
12.81V
Power Dissipation Pd
-
LED Color
Ultra White
Luminous Flux @ Test
2115lm
Forward Current If Max
1.5A
Forward Current @ Test
1A
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate