Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMS OSRAM GROUP
Manufacturer Part NoLG M67K-G1J2-24Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.
Full Reel86AK5484
Re-Reel53AH7018RL
Cut Tape53AH7018
Product RangeMini TOPLED
Your Part Number
6,195 In Stock
18,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.498 | $0.50 |
| Total Price | $0.50 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.498 |
| 50+ | $0.273 |
| 100+ | $0.127 |
| 250+ | $0.123 |
| 500+ | $0.118 |
| 1000+ | $0.091 |
| 2500+ | $0.090 |
| 5000+ | $0.089 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.064 |
| 9000+ | $0.059 |
| 15000+ | $0.052 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoLG M67K-G1J2-24Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.
Full Reel86AK5484
Re-Reel53AH7018RL
Cut Tape53AH7018
Product RangeMini TOPLED
Technical Datasheet
LED ColorGreen
LED MountingSMD
LED Case Size2.3mm x 1.5mm
Forward Current If2mA
Forward Voltage1.8V
Wavelength Typ570nm
Luminous Intensity7.1mcd
Viewing Angle120°
Lens ShapeRectangular
Product RangeMini TOPLED
Automotive Qualification StandardAEC-Q102
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
LED Color
Green
LED Case Size
2.3mm x 1.5mm
Forward Voltage
1.8V
Luminous Intensity
7.1mcd
Lens Shape
Rectangular
Automotive Qualification Standard
AEC-Q102
SVHC
No SVHC (21-Jan-2025)
LED Mounting
SMD
Forward Current If
2mA
Wavelength Typ
570nm
Viewing Angle
120°
Product Range
Mini TOPLED
MSL
MSL 2 - 1 year
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate