Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMS OSRAM GROUP
Manufacturer Part NoLR G6SP-CBEA-1-1Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel13M2131RL
Cut Tape13M2131
Product RangeAdvanced Power TOPLED Series
Also Known AsQ65111A0536
Your Part Number
3,699 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.722 | $0.72 |
| Total Price | $0.72 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.722 |
| 50+ | $0.589 |
| 100+ | $0.520 |
| 250+ | $0.463 |
| 500+ | $0.398 |
| 1000+ | $0.349 |
| 2500+ | $0.276 |
| 5000+ | $0.265 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoLR G6SP-CBEA-1-1Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel13M2131RL
Cut Tape13M2131
Product RangeAdvanced Power TOPLED Series
Also Known AsQ65111A0536
Technical Datasheet
Product RangeAdvanced Power TOPLED Series
LED ColorRed
Wavelength Typ629nm
Viewing Angle120°
Luminous Flux @ Test19lm
Forward Current If Max200mA
Forward Current @ Test140mA
Forward Voltage @ Test2.1V
Luminous Intensity @ Test7.1cd
Power Dissipation Pd560mW
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The LRG6SP-CADB-1-1 is a red Thinfilm LED with a wide brightness and high luminous efficiency. It provides improved corrosion robustness. InGaAlP Thinfilm technology LED is suitable for surface-mount assembly method. It is complies to MSL Level 2 according to JEDEC J-STD-020D.01.
- 12V Reverse voltage
- 2kV According to ANSI/ESDA/JEDEC JS-001 (HBM, class 2) ESD withstand voltage
Applications
LED Lighting, Automotive
Warnings
ESD sensitive device, take proper precaution while handling the device.
Technical Specifications
Product Range
Advanced Power TOPLED Series
Wavelength Typ
629nm
Luminous Flux @ Test
19lm
Forward Current @ Test
140mA
Luminous Intensity @ Test
7.1cd
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
LED Color
Red
Viewing Angle
120°
Forward Current If Max
200mA
Forward Voltage @ Test
2.1V
Power Dissipation Pd
560mW
MSL
MSL 2 - 1 year
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate