Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMS OSRAM GROUP
Manufacturer Part NoLY E67B-U2AA-26-1Copy
Newark Part No.05M0617
Your Part Number
No Longer Available
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoLY E67B-U2AA-26-1Copy
Newark Part No.05M0617
Technical Datasheet
LED ColorYellow
LED MountingSMD
LED Case Size2.4mm
Bulb Size2.4mm
Forward Current If50mA
Forward Voltage2.2V
Wavelength Typ587nm
Luminous Intensity1.4cd
Viewing Angle120°
Lens ShapeRound
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The LYE67B-U2AA-26-1-Z is a TOPLED® enhanced optical Power LED with round-shaped lens. It features more light due to higher optical efficiency, higher ambient temperature at the same current possible compared to TOPLED®, IR reflow and TTW soldering. It is ideal for all SMT assembly methods. It is suitable for traffic lights, backlighting, substitution of micro incandescent lamps, marker lights, signal and symbol luminary.
- InGaAlP technology
- 24lm/W Optical efficiency
- Up to 2kV ESD-withstand voltage
- 125°C Junction temperature
- 12V Reverse voltage
- 180mW Power consumption
Applications
Signalling, Automotive, Lighting, Commercial
Technical Specifications
LED Color
Yellow
LED Case Size
2.4mm
Forward Current If
50mA
Wavelength Typ
587nm
Viewing Angle
120°
Product Range
-
MSL
MSL 2 - 1 year
LED Mounting
SMD
Bulb Size
2.4mm
Forward Voltage
2.2V
Luminous Intensity
1.4cd
Lens Shape
Round
Automotive Qualification Standard
-
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate