Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMS OSRAM GROUP
Manufacturer Part NoLY T676-R1T1-26Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Full Reel86AK5509
Re-Reel97K4034RL
Cut Tape97K4034
Also Known AsQ65112A2199
Your Part Number
11,100 In Stock
8,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.519 | $0.52 |
| Total Price | $0.52 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.519 |
| 50+ | $0.242 |
| 100+ | $0.135 |
| 250+ | $0.130 |
| 500+ | $0.125 |
| 1000+ | $0.107 |
| 2500+ | $0.094 |
| 5000+ | $0.082 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.064 |
| 6000+ | $0.059 |
| 10000+ | $0.051 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoLY T676-R1T1-26Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Full Reel86AK5509
Re-Reel97K4034RL
Cut Tape97K4034
Also Known AsQ65112A2199
Technical Datasheet
LED ColorYellow
LED MountingSMD
LED Case Size2.4mm
Bulb Size2.4mm
Forward Current If20mA
Forward Voltage2V
Wavelength Typ587nm
Luminous Intensity280mcd
Viewing Angle120°
Lens ShapeRound
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The LYT676-R1S2-26-Z is a SMT LED with integrated reflector. It features extremely wide viewing angle and improved corrosion robustness. It is suitable for optical indicator, dashboard backlighting, outdoor displays, backlighting and coupling in light guides.
- InGaAlP technology
- 12V Reverse voltage
- 200mA Surge current
Applications
Signalling, Automotive, Industrial, Commercial
Technical Specifications
LED Color
Yellow
LED Case Size
2.4mm
Forward Current If
20mA
Wavelength Typ
587nm
Viewing Angle
120°
Product Range
-
MSL
MSL 2 - 1 year
LED Mounting
SMD
Bulb Size
2.4mm
Forward Voltage
2V
Luminous Intensity
280mcd
Lens Shape
Round
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for LY T676-R1T1-26
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate