
| Quantity | Price |
|---|---|
| 500+ | $31.140 |
Product Information
Product Overview
MIRA220-2QM1WA 500U FT SE is a 2.2 MP NIR-enhanced global shutter image sensor with a small 2.79μm pixel size. It has excellent low light sensitivity made possible by state-of-the-art stacked BSI technology. With an effective resolution of 1600 × 1400 and a maximum bit depth of 12bits, the sensor supports on-chip operations like external triggering, windowing, horizontal or vertical mirroring. The maximum frame rate is 90fps at full resolution and bit depth. The sensor has a MIPI CSI-2 interface to allow easy interfacing with a plethora of processors and FPGAs. On-chip registers can be accessed via the standard I²C interface for easy configuration of the sensor. The application includes mobile facial authentication, active stereo vision, smart home appliances, QR readers, automatic identification and data capture, AR/VR, structured light vision, drones, smart wearable devices, and smart wearable devices.
- Compact size with high resolution and bit depth
- High speed applications, 90 fps global shutter with CDS
- Use in low light conditions, high sensitivity
- Compact size, small die size achieved via state-of-the-art stacked BSI technology
- Class leading QE at 940nm combined with high sensitivity, industry leading PLS at 940nm
- On-chip defect pixel detection and correction, on-chip image statistics generation
- Extended battery operation, low power consumption
- 1/2.7” optical format, 2.79 × 2.79µm² pixel pitch, 1600 (H) × 1400 (V) active pixels
- 12bit/10-bit/8-bit bit depth
- CSP package
Technical Specifications
0
90
CSP
CSP
-
-
MIRA220 Series
To Be Advised
2.79µm x 2.79µm
Monochrome
-
-
Surface Mount
-
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate