Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMS OSRAM GROUP
Manufacturer Part NoPLPT5 447KACopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.82AH4927
Your Part Number
158 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $27.130 |
| 5+ | $24.400 |
| 10+ | $21.670 |
| 25+ | $20.620 |
| 50+ | $19.580 |
| 100+ | $18.530 |
| 250+ | $18.160 |
Price for:Each
Minimum: 1
Multiple: 1
$27.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoPLPT5 447KACopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.82AH4927
Technical Datasheet
Wavelength Typ447nm
No. of Pins3Pins
Diode Case StyleTO-56
Output Power1.8W
Output Power (VA)1.8W
Data Rate Max-
Laser Class-
Operating Temperature Min-20°C
Operating Temperature Max85°C
Current Rating1.5A
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Wavelength Typ
447nm
Diode Case Style
TO-56
Output Power (VA)
1.8W
Laser Class
-
Operating Temperature Max
85°C
Product Range
-
No. of Pins
3Pins
Output Power
1.8W
Data Rate Max
-
Operating Temperature Min
-20°C
Current Rating
1.5A
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate