Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMS OSRAM GROUP
Manufacturer Part NoSAID_AS1163_EVA_KITCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.25AM8346
Your Part Number
3 In Stock
1 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $807.230 |
Price for:Each
Minimum: 1
Multiple: 1
$807.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoSAID_AS1163_EVA_KITCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.25AM8346
Technical Datasheet
Silicon Manufacturerams OSRAM
No. of Bits32bit
Silicon Family Name-
Core ArchitectureXtensa
Core Sub-Architecture-
Silicon Core NumberAS1163
Kit ContentsOSP Ecosystem Evl Brd AS1163, Mother Brd, SAID Basic/Sidelooker Brd, RGBi Strip, Several Auxiliaries
Product Range-
SVHCTo Be Advised
Technical Specifications
Silicon Manufacturer
ams OSRAM
Silicon Family Name
-
Core Sub-Architecture
-
Kit Contents
OSP Ecosystem Evl Brd AS1163, Mother Brd, SAID Basic/Sidelooker Brd, RGBi Strip, Several Auxiliaries
SVHC
To Be Advised
No. of Bits
32bit
Core Architecture
Xtensa
Silicon Core Number
AS1163
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate