Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMS OSRAM GROUP
Manufacturer Part NoSFH 203 PCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.94AC4970
Your Part Number
2,285 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.040 |
| 10+ | $0.729 |
| 100+ | $0.537 |
| 500+ | $0.453 |
| 1000+ | $0.424 |
| 2500+ | $0.401 |
| 10000+ | $0.358 |
Price for:Each
Minimum: 1
Multiple: 1
$1.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoSFH 203 PCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.94AC4970
Technical Datasheet
No. of Pins2Pins
Diode Case StyleT-1 3/4 (5mm)
Wavelength of Peak Sensitivity850nm
Angle of Half Sensitivity ±75°
Dark Current1000pA
Operating Temperature Min-40°C
Operating Temperature Max100°C
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (21-Jan-2025)
Product Overview
SFH 203 P is a radial T1 3/4 silicon PIN photodiode LED. Applications include access control and security, appliances and tools.
- ESD: 2kV acc. to ANSI/ESDA/JEDEC JS-001 (HBM, Class 2)
- Short switching time (typ. 5ns)
- 5mm LED plastic package
- 9.5µA typ photocurrent at Ev = 1000 lx; Std. Light A; VR = 5V
- Operating temperature range from -40°C to 100°C
- Reverse voltage is 50V max at t ≤ 2min; TA = 25°C
- Total power dissipation is 150mW max at TA = 25°C
- Wavelength of max sensitivity is 850nm typ at TA = 25°C
- Forward voltage is 1.3V typ at IF = 100mA; E = 0, TA = 25°C
- Rise time/fall time is 0.005µs typ at VR = 20V; RL = 50 ohm; λ = 850nm
Technical Specifications
No. of Pins
2Pins
Wavelength of Peak Sensitivity
850nm
Dark Current
1000pA
Operating Temperature Max
100°C
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Diode Case Style
T-1 3/4 (5mm)
Angle of Half Sensitivity ±
75°
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate