Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMS OSRAM GROUP
Manufacturer Part NoSFH 213Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.94AC4975
Your Part Number
4,224 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.924 |
| 10+ | $0.642 |
| 100+ | $0.471 |
| 500+ | $0.394 |
| 1000+ | $0.369 |
| 2500+ | $0.348 |
| 10000+ | $0.311 |
Price for:Each
Minimum: 1
Multiple: 1
$0.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoSFH 213Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.94AC4975
Technical Datasheet
No. of Pins2Pins
Diode Case StyleT-1 3/4 (5mm)
Wavelength of Peak Sensitivity850nm
Angle of Half Sensitivity ±10°
Dark Current1000pA
Operating Temperature Min-40°C
Operating Temperature Max100°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Pins
2Pins
Wavelength of Peak Sensitivity
850nm
Dark Current
1000pA
Operating Temperature Max
100°C
Automotive Qualification Standard
-
Diode Case Style
T-1 3/4 (5mm)
Angle of Half Sensitivity ±
10°
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate