Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMS OSRAM GROUP
Manufacturer Part NoSFH 300Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.95AC2133
Your Part Number
164 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.678 |
| 10+ | $0.465 |
| 100+ | $0.336 |
| 500+ | $0.279 |
| 1000+ | $0.260 |
| 2500+ | $0.244 |
| 10000+ | $0.215 |
Price for:Each
Minimum: 1
Multiple: 1
$0.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoSFH 300Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.95AC2133
Technical Datasheet
Wavelength Typ880nm
Viewing Angle50°
Power Consumption200mW
No. of Pins2Pins
Transistor Case StyleSide Looking
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Wavelength Typ
880nm
Power Consumption
200mW
Transistor Case Style
Side Looking
Automotive Qualification Standard
-
Viewing Angle
50°
No. of Pins
2Pins
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate