Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMS OSRAM GROUP
Manufacturer Part NoSFH 3211 FACopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel94AC5007RL
Cut Tape94AC5007
Product RangeTOPLED
Your Part Number
2,310 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.532 | $0.53 |
| Total Price | $0.53 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.532 |
| 50+ | $0.435 |
| 100+ | $0.383 |
| 250+ | $0.341 |
| 500+ | $0.293 |
| 1000+ | $0.257 |
| 2500+ | $0.202 |
| 5000+ | $0.195 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoSFH 3211 FACopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel94AC5007RL
Cut Tape94AC5007
Product RangeTOPLED
Technical Datasheet
Wavelength Typ980nm
Viewing Angle120°
Power Consumption165mW
No. of Pins2Pins
Transistor Case StyleSMD
Product RangeTOPLED
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Wavelength Typ
980nm
Power Consumption
165mW
Transistor Case Style
SMD
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Viewing Angle
120°
No. of Pins
2Pins
Product Range
TOPLED
MSL
MSL 2 - 1 year
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate