Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMS OSRAM GROUP
Manufacturer Part NoSFH 325 FACopy
Newark Part No.86AK6187
Product RangeSIDELED Series
Your Part Number
8,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 2000+ | $0.230 |
| 4000+ | $0.224 |
| 8000+ | $0.217 |
| 12000+ | $0.209 |
| 20000+ | $0.200 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
$460.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoSFH 325 FACopy
Newark Part No.86AK6187
Product RangeSIDELED Series
Wavelength Typ980nm
Viewing Angle120°
Power Consumption165mW
No. of Pins2Pins
Transistor Case StylePLCC
Product RangeSIDELED Series
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Wavelength Typ
980nm
Power Consumption
165mW
Transistor Case Style
PLCC
Automotive Qualification Standard
-
Viewing Angle
120°
No. of Pins
2Pins
Product Range
SIDELED Series
SVHC
No SVHC (21-Jan-2025)
Alternatives for SFH 325 FA
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability