Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMS OSRAM GROUP
Manufacturer Part NoSFH 4250SCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel94AC5032RL
Cut Tape94AC5032
Product RangeTOPLED Series
Your Part Number
505 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.070 | $1.07 |
| Total Price | $1.07 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.070 |
| 50+ | $0.771 |
| 100+ | $0.586 |
| 250+ | $0.546 |
| 500+ | $0.505 |
| 1000+ | $0.477 |
| 2500+ | $0.467 |
| 5000+ | $0.458 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoSFH 4250SCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel94AC5032RL
Cut Tape94AC5032
Product RangeTOPLED Series
Technical Datasheet
Peak Wavelength860nm
Angle of Half Intensity120°
Diode Case StyleSMD
Radiant Intensity (Ie)30mW/Sr
Rise Time15ns
Fall Time tf15ns
Forward Current If(AV)100mA
Forward Voltage VF Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max100°C
Automotive Qualification StandardAEC-Q101
Product RangeTOPLED Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Peak Wavelength
860nm
Diode Case Style
SMD
Rise Time
15ns
Forward Current If(AV)
100mA
Operating Temperature Min
-40°C
Automotive Qualification Standard
AEC-Q101
SVHC
No SVHC (21-Jan-2025)
Angle of Half Intensity
120°
Radiant Intensity (Ie)
30mW/Sr
Fall Time tf
15ns
Forward Voltage VF Max
3.6V
Operating Temperature Max
100°C
Product Range
TOPLED Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate