Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMS OSRAM GROUP
Manufacturer Part NoSFH 4725AS A01Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel94AC5056RL
Cut Tape94AC5056
Product RangeOSLON Black Series
Your Part Number
632 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.110 | $4.11 |
| Total Price | $4.11 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.110 |
| 50+ | $3.020 |
| 100+ | $2.360 |
| 250+ | $2.250 |
| 500+ | $2.120 |
| 1000+ | $2.000 |
| 2500+ | $1.820 |
| 5000+ | $1.780 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoSFH 4725AS A01Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel94AC5056RL
Cut Tape94AC5056
Product RangeOSLON Black Series
Technical Datasheet
Peak Wavelength950nm
Angle of Half Intensity80°
Diode Case StyleSMD
Radiant Intensity (Ie)760mW/Sr
Rise Time10ns
Fall Time tf15ns
Forward Current If(AV)1.5A
Forward Voltage VF Max3.45V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Automotive Qualification StandardAEC-Q101
Product RangeOSLON Black Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Peak Wavelength
950nm
Diode Case Style
SMD
Rise Time
10ns
Forward Current If(AV)
1.5A
Operating Temperature Min
-40°C
Automotive Qualification Standard
AEC-Q101
MSL
MSL 2 - 1 year
Angle of Half Intensity
80°
Radiant Intensity (Ie)
760mW/Sr
Fall Time tf
15ns
Forward Voltage VF Max
3.45V
Operating Temperature Max
125°C
Product Range
OSLON Black Series
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate