Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMS OSRAM GROUP
Manufacturer Part NoSFH 4770SCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Full Reel86AK6198
Re-Reel94AC5062RL
Cut Tape94AC5062
Product RangeSYNIOS P2720 Series
Your Part Number
410 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.080 | $3.08 |
| Total Price | $3.08 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.080 |
| 50+ | $2.280 |
| 100+ | $1.800 |
| 250+ | $1.700 |
| 500+ | $1.590 |
| 1000+ | $1.530 |
| 2500+ | $1.460 |
| 5000+ | $1.400 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $1.480 |
| 4000+ | $1.440 |
| 6000+ | $1.410 |
| 10000+ | $1.380 |
| 20000+ | $1.360 |
| 50000+ | $1.330 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoSFH 4770SCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Full Reel86AK6198
Re-Reel94AC5062RL
Cut Tape94AC5062
Product RangeSYNIOS P2720 Series
Technical Datasheet
Peak Wavelength860nm
Angle of Half Intensity120°
Diode Case StyleSMD
Radiant Intensity (Ie)370mW/Sr
Rise Time11ns
Fall Time tf14ns
Forward Current If(AV)1.5A
Forward Voltage VF Max3.85V
Operating Temperature Min-40°C
Operating Temperature Max100°C
Automotive Qualification Standard-
Product RangeSYNIOS P2720 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Peak Wavelength
860nm
Diode Case Style
SMD
Rise Time
11ns
Forward Current If(AV)
1.5A
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Angle of Half Intensity
120°
Radiant Intensity (Ie)
370mW/Sr
Fall Time tf
14ns
Forward Voltage VF Max
3.85V
Operating Temperature Max
100°C
Product Range
SYNIOS P2720 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate