Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMS OSRAM GROUP
Manufacturer Part NoSPL S1L90A_3 A01Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel76AH6001RL
Cut Tape76AH6001
Your Part Number
17 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $23.700 | $23.70 |
| Total Price | $23.70 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $23.700 |
| 50+ | $18.430 |
| 100+ | $16.190 |
| 250+ | $15.760 |
| 500+ | $15.330 |
| 1000+ | $15.020 |
| 2500+ | $14.710 |
| 5000+ | $14.410 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoSPL S1L90A_3 A01Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel76AH6001RL
Cut Tape76AH6001
Technical Datasheet
Wavelength Typ905nm
No. of Pins4Pins
Diode Case StyleQFN
Output Power (VA)240mW
Output Power240mW
Data Rate Max-
Laser Class-
Operating Temperature Min-40°C
Operating Temperature Max105°C
Current Rating40A
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Wavelength Typ
905nm
Diode Case Style
QFN
Output Power
240mW
Laser Class
-
Operating Temperature Max
105°C
Product Range
-
No. of Pins
4Pins
Output Power (VA)
240mW
Data Rate Max
-
Operating Temperature Min
-40°C
Current Rating
40A
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate