Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMS OSRAM GROUP
Manufacturer Part NoSPL UL90AT08Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.76AH6004
Your Part Number
197 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $23.540 |
| 10+ | $18.730 |
| 25+ | $17.800 |
| 50+ | $16.870 |
| 100+ | $15.940 |
| 250+ | $15.620 |
| 500+ | $15.300 |
Price for:Each
Minimum: 1
Multiple: 1
$23.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoSPL UL90AT08Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.76AH6004
Technical Datasheet
Wavelength Typ905nm
No. of Pins3Pins
Diode Case StyleTO-56
Output Power125W
Output Power (VA)125W
Data Rate Max-
Laser Class-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Current Rating40A
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Wavelength Typ
905nm
Diode Case Style
TO-56
Output Power (VA)
125W
Laser Class
-
Operating Temperature Max
85°C
Product Range
-
No. of Pins
3Pins
Output Power
125W
Data Rate Max
-
Operating Temperature Min
-40°C
Current Rating
40A
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate