Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMS OSRAM GROUP
Manufacturer Part NoSUCZHEF1.VC-U1U2-L0-V2-250-R18Copy
Newark Part No.61AK2532
Product RangeOSLON UV 6060 Series
Your Part Number
7 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $683.000 | $7.240 |
| 10+ | $640.200 | $7.240 |
| 25+ | $588.600 | $7.240 |
| 50+ | $547.200 | $7.240 |
| 100+ | $501.600 | $7.240 |
| 250+ | $470.800 | $7.240 |
| 500+ | $446.800 | $7.240 |
| 1000+ | $420.000 | $7.240 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$7.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoSUCZHEF1.VC-U1U2-L0-V2-250-R18Copy
Newark Part No.61AK2532
Product RangeOSLON UV 6060 Series
Technical Datasheet
UV LED TypeUV-C
Wavelength265nm
Radiant Power100mW
Angle of Half Intensity75°
UV LED Case StyleTop View SMD, 6mm x 6mm
Forward Current If250mA
Forward Voltage7V
Product RangeOSLON UV 6060 Series
Technology / MaterialAlGaN
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
UV LED Type
UV-C
Radiant Power
100mW
UV LED Case Style
Top View SMD, 6mm x 6mm
Forward Voltage
7V
Technology / Material
AlGaN
Wavelength
265nm
Angle of Half Intensity
75°
Forward Current If
250mA
Product Range
OSLON UV 6060 Series
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate