
Need more?
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $239.200 | $194.370 |
Product Information
Product Overview
TMD2755-EVM is a TMD2755 evaluation kit that comes with everything needed to evaluate the TMD2755 proximity sensor module. The evaluation kit comprises of a main controller board with a PIC microcontroller, an industry standard USB 2.0 interface (with a USB cable), a TMD2755 module daughter card, "plug-n-play" USB HID class drivers, software documentation, and GUI software allowing users to control the proximity sensor settings as the PIC takes the TMD2755 I²C digital outputs to calculate proximity.
- TMD2755 features proximity detection and digital ambient light sensing (ALS)
Contents
TMD2755 daughter card, EVM controller board, USB cable (A to mini-B), Flash drive.
Technical Specifications
Evaluation Kit
Ambient Light & Proximity Sensor
No SVHC (21-Jan-2025)
TMD2755
EVM Controller Board, Daughter Card TMD2755, USB Cable, Flash Drive
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate