
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.700 | $1.70 |
| Total Price | $1.70 | ||
| Quantity | Price |
|---|---|
| 1+ | $1.700 |
| 50+ | $1.290 |
| 100+ | $1.210 |
| 250+ | $1.180 |
| 500+ | $1.130 |
| 1000+ | $1.100 |
| 2500+ | $1.070 |
| 5000+ | $1.040 |
Product Information
Product Overview
TSL25911FN is a light-to-digital converter. It is a very high sensitivity light-to-digital converter that transforms light intensity into a digital signal output capable of direct I²C interface. The device combines one broadband photodiode (visible plus infrared) and one infrared-responding photodiode on a single CMOS integrated circuit. Two integrating ADCs convert the photodiode currents into a digital output that represents the irradiance measured on each channel. This digital output can be input to a microprocessor where illuminance (ambient light level) in lux is derived using an empirical formula to approximate the human eye response. The TSL2591 supports a traditional level style interrupt that remains asserted until the firmware clears it.
- 0x29 address, I²C Vbus = VDD interface
- Approximates human eye response, dual diode
- Flexible operation, programmable analog gain and integration time
- Suited for operation behind dark glass, 600M:1 dynamic range
- Low operating overhead, two internal interrupt sources
- Programmable upper and lower thresholds, one interrupt includes programmable persistence filter
- Low power 3.0μA sleep state, user selectable sleep mode
- I²C fast mode compatible interface, data rates up to 400kbit/s
- Input voltage levels compatible with 3.0V bus
- ODFN package
Technical Specifications
2.7V
ODFN
-30°C
TSL2591 Series
3.6V
6Pins
70°C
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate