Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part No108347-HMC870LC5Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.50AK7489
Your Part Number
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $876.350 |
Price for:Each
Minimum: 1
Multiple: 1
$876.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part No108347-HMC870LC5Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.50AK7489
Technical Datasheet
Board TypeEvaluation Board
Silicon ManufacturerAnalog Devices
Silicon Core NumberHMC870LC5
IC FunctionGaAs pHEMT MMIC Distributed Driver Amplifier
Application Sub TypeOptical Modulator Driver
Kit ContentsEvaluation Board HMC870LC5
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
108347-HMC870LC5 is a GaAs MMIC pHEMT distributed driver amplifier packaged in a leadless 5 x 5mm surface mount package which operates between DC and 20GHz. The amplifier provides 17dB of gain, 8Vp-p saturated output swing and features output swing cross point adjustment.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Board Type
Evaluation Board
Silicon Core Number
HMC870LC5
Application Sub Type
Optical Modulator Driver
Product Range
-
Silicon Manufacturer
Analog Devices
IC Function
GaAs pHEMT MMIC Distributed Driver Amplifier
Kit Contents
Evaluation Board HMC870LC5
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
