78Q2123R/F
Ethernet Controller, MicroPHY, Ethernet PHY Transceiver, IEEE 802.3, 3 V, 3.6 V, QFN, 32 Pins

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | 78Q2123R/FCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | Re-Reel74Y9786RL Cut Tape74Y9786 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.550 | $4.55 |
| Total Price | $4.55 | ||
| Quantity | Price |
|---|---|
| 1+ | $4.550 |
| 25+ | $3.170 |
| 50+ | $3.020 |
| 100+ | $2.860 |
| 250+ | $2.710 |
| 500+ | $2.660 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | 78Q2123R/FCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | Re-Reel74Y9786RL Cut Tape74Y9786 |
| Technical Datasheet | |
| Device Type | Ethernet PHY Transceiver |
| Data Rate | - |
| Supported Standards | IEEE 802.3 |
| Ethernet Type | IEEE 802.3 |
| Supply Voltage Min | 3V |
| Supply Voltage Max | 3.6V |
| Controller IC Case Style | QFN |
| IC Case / Package | QFN |
| IC Interface Type | MII |
| No. of Pins | 32Pins |
| IC Mounting | Surface Mount |
| Operating Temperature Min | 0°C |
| Operating Temperature Max | 70°C |
| Qualification | - |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The 78Q2123R/F is a MicroPHY 10BASE-T/100BASE-TX fast Ethernet transceiver in 32 pin QFN package. This device provides IEEE 802.3 media independent interface (MII) to the system media controller, it operates with 3.3V supply requirements and eliminates the need for 1.8V regulators or additional voltage conversion capacitors. The 78Q2123 device includes an integrated MII, ENDECs, scrambler/descrambler, dual-speed clock recovery and auto-negotiation functions. The transmitter includes an on-chip pulse shaper and a low-power line driver. The receiver has an adaptive equalizer and a baseline restoration circuit required for accurate clock and data recovery. The transceiver interfaces to Category-5 unshielded twisted pair (Cat-5 UTP) cabling for 100BASE-TX and Category-3 unshielded twisted pair (Cat-3 UTP) for 10BASE-T applications. It is designed to meet the growing demands of non-traditional networked applications such as game consoles, set-top boxes and digital TVs.
- Supply voltage range is 3V to 3.6V
- Operating temperature range from 0°C to 70°C
- Designed for low power consumption and operates with single supply
- Fully integrated 802.3µ fast Ethernet transceiver
- Full duplex operation
- Automatic MDI/MDI-X cross over correction
- Register programmable transmit amplitude
- Automatic polarity correction during auto-negotiation and 10BASE-T signal reception
- Power saving and power-down mode including transmitter disable
- 2 programmable LED indicators (link and activity by default), user programmable interrupt pin
Applications
Communications & Networking, Multimedia, Imaging, Video & Vision, Portable Devices, Consumer Electronics
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| Device Type | Ethernet PHY Transceiver |
|---|---|
| Supported Standards | IEEE 802.3 |
| Supply Voltage Min | 3V |
| Controller IC Case Style | QFN |
| IC Interface Type | MII |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 70°C |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
| Data Rate | - |
|---|---|
| Ethernet Type | IEEE 802.3 |
| Supply Voltage Max | 3.6V |
| IC Case / Package | QFN |
| No. of Pins | 32Pins |
| Operating Temperature Min | 0°C |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | 5A991B1 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
