
Need more?
| Quantity | Price |
|---|---|
| 1+ | $1,127.440 |
Product Information
Product Overview
AD-GMSL522-SL is a GMSL-enabled NVIDIA Jetson Xavier™ NX-based carrier board and software solution that allows for simple camera to display conversion. This solution creates a scalable, user friendly, GMSL platform for receiving and transmitting data over a gigabit multimedia serial link (GMSL). The platform enables demonstrations and ecosystem development by serving as a hardware platform for software development. The AD-GMSL522-SL supports two forms of camera input -either straight CSI data coming through a SAMTEC connector or via camera modules using GMSL2 or GMSL1 technology to connect to the on-board MAX96724 via COAX connectors. GMSL evaluation kits or any camera utilizing the standard 15 or 22-pin Raspberry Pi connector can be connected here using the AD-GMSLCAMRPI-SL adapter board. Suitable for ADAS camera solutions, sensor fusion ECU, driver and occupant monitoring, in-cabin Infotainment applications.
- GMSL2 prototyping system supporting the NVIDIA Jetson™ SoCs
- On-board MAX96724 allow 4x GMSL2/1 camera I/Ps that allows for camera mod bring-up, video streaming
- On-board MAX96717 that can be used for camera emulation and head-unit debug
- Enables development of GMSL applications with NVIDIA Jetson™ SoC
- SAMTEC connector that allows connection of any GMSL DPHY EV Kit to the NVIDIA Jetson™
- Additional inputs: USB, Ethernet, PCIe, and microSD card
Technical Specifications
Analog Devices
-
-
GMSL Carrier Board MAX96724, MAX96717
No SVHC (04-Feb-2026)
-
-
MAX96724, MAX96717
GMSL DPHY Evaluation Kits
Technical Docs (3)
Legislation and Environmental
RoHS
Product Compliance Certificate
