
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | AD1939WBSTZCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 60AK6182 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $17.590 |
| 10+ | $13.940 |
| 25+ | $13.030 |
| 50+ | $12.600 |
| 100+ | $12.190 |
| 250+ | $11.770 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | AD1939WBSTZCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 60AK6182 |
| Technical Datasheet | |
| Audio CODEC Type | Stereo |
| No. of ADCs | 4 |
| No. of DACs | 8 |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 105°C |
| Sampling Rate | 192kSPS |
| Audio IC Case Style | LQFP |
| No. of Pins | 64Pins |
| No. of Input Channels | 4Channels |
| No. of Output Channels | 8Channels |
| ADC / DAC Resolution | 24bit |
| ADCs / DACs Signal to Noise Ratio | 112dB |
| IC Interface Type | Serial, SPI |
| Supply Voltage Range | 3V to 3.6V |
| Supply Voltage Range | 3V to 3.6V |
| Product Range | - |
| Automotive Qualification Standard | AEC-Q100 |
| MSL | MSL 3 - 168 hours |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
AD1939 is a high performance, single-chip codec that provides four analog-to-digital converters (ADCs) with differential input, and eight digital-to-analog converters (DACs) with differential output using the Analog Devices, Inc. patented multibit sigma-delta (Σ-Δ) architecture. An SPI port is included, allowing a microcontroller to adjust volume and many other parameters. It operates from 3.3V digital and analog supplies. It is designed for low EMI. This consideration is apparent in both the system and circuit design architectures. By using the on-board PLL to derive the host clock from the LR clock or from an external crystal, it eliminates the need for a separate high frequency host clock and can also be used with a suppressed bit clock. It is used in applications such as automotive audio systems, home theatre systems, set-top boxes, digital audio effects processors etc.
- Low EMI design, qualified for automotive application
- Dynamic range (no filter) is 107dB typical at (20Hz to 20KHz, -60dB input)
- Total harmonic distortion + noise is -94dB typical at (25°C)
- Single 3.3V supply, tolerance for 5V logic inputs
- Differential ADC input, differential DAC output
- Log volume control with auto ramp function, SPI controllable for flexibility
- Software-controllable clockless mute, software power-down
- Right-justified, left-justified, I²S, and TDM modes
- Operating temperature range from -40°C to +105°C, package style is 64-lead LQFP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| Audio CODEC Type | Stereo |
|---|---|
| No. of DACs | 8 |
| Operating Temperature Max | 105°C |
| Audio IC Case Style | LQFP |
| No. of Input Channels | 4Channels |
| ADC / DAC Resolution | 24bit |
| IC Interface Type | Serial, SPI |
| Supply Voltage Range | 3V to 3.6V |
| Automotive Qualification Standard | AEC-Q100 |
| SVHC | No SVHC (04-Feb-2026) |
| No. of ADCs | 4 |
|---|---|
| Operating Temperature Min | -40°C |
| Sampling Rate | 192kSPS |
| No. of Pins | 64Pins |
| No. of Output Channels | 8Channels |
| ADCs / DACs Signal to Noise Ratio | 112dB |
| Supply Voltage Range | 3V to 3.6V |
| Product Range | - |
| MSL | MSL 3 - 168 hours |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
