Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoAD4130-8BCBZ-RL7Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel72AK1555RL
Cut Tape72AK1555
Product RangeOctal 24-Bit Delta-Sigma ADCs
Your Part Number
810 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $18.430 | $18.43 |
| Total Price | $18.43 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $18.430 |
| 25+ | $13.640 |
| 50+ | $13.140 |
| 100+ | $12.640 |
| 250+ | $12.380 |
| 500+ | $12.130 |
| 1000+ | $11.870 |
| 2500+ | $11.630 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoAD4130-8BCBZ-RL7Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel72AK1555RL
Cut Tape72AK1555
Product RangeOctal 24-Bit Delta-Sigma ADCs
Technical Datasheet
ADC ArchitectureDelta-Sigma
Resolution24bit
Sampling Rate2.4kSPS
No. of Channels8Channels
Input Channel TypeDifferential, Pseudo Differential, Single Ended
Supply Voltage TypeSingle, Dual (+/-)
InterfacesSPI
Supply Voltage Min1.71V
ADC / DAC Case StyleWLCSP
Supply Voltage Max3.6V
IC Case / PackageWLCSP
No. of Pins35Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product RangeOctal 24-Bit Delta-Sigma ADCs
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
ADC Architecture
Delta-Sigma
Sampling Rate
2.4kSPS
Input Channel Type
Differential, Pseudo Differential, Single Ended
Interfaces
SPI
ADC / DAC Case Style
WLCSP
IC Case / Package
WLCSP
IC Mounting
Surface Mount
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
Resolution
24bit
No. of Channels
8Channels
Supply Voltage Type
Single, Dual (+/-)
Supply Voltage Min
1.71V
Supply Voltage Max
3.6V
No. of Pins
35Pins
Operating Temperature Min
-40°C
Product Range
Octal 24-Bit Delta-Sigma ADCs
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
