Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoAD4698BCPZCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.02AM0997
Product RangeOctal 16-Bit SAR ADCs
Your Part Number
42 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $33.730 |
| 5+ | $30.490 |
| 10+ | $27.230 |
| 25+ | $26.080 |
| 50+ | $24.920 |
| 100+ | $24.280 |
| 250+ | $23.640 |
Price for:Each
Minimum: 1
Multiple: 1
$33.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoAD4698BCPZCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.02AM0997
Product RangeOctal 16-Bit SAR ADCs
ADC ArchitectureSAR
Resolution16bit
Sampling Rate1MSPS
No. of Channels8Channels
Input Channel TypeDifferential
Supply Voltage TypeSingle
InterfacesSPI
Supply Voltage Min1.71V
Supply Voltage Max5.5V
ADC / DAC Case StyleLFCSP-EP
IC Case / PackageLFCSP-EP
No. of Pins24Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeOctal 16-Bit SAR ADCs
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
ADC Architecture
SAR
Sampling Rate
1MSPS
Input Channel Type
Differential
Interfaces
SPI
Supply Voltage Max
5.5V
IC Case / Package
LFCSP-EP
IC Mounting
Surface Mount
Operating Temperature Max
125°C
MSL
MSL 3 - 168 hours
Resolution
16bit
No. of Channels
8Channels
Supply Voltage Type
Single
Supply Voltage Min
1.71V
ADC / DAC Case Style
LFCSP-EP
No. of Pins
24Pins
Operating Temperature Min
-40°C
Product Range
Octal 16-Bit SAR ADCs
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
