
3,000 more incoming. You can reserve stock now
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $10.960 | $10.96 |
| Total Price | $10.96 | ||
| Quantity | Price |
|---|---|
| 1+ | $10.960 |
| 25+ | $7.930 |
| 50+ | $7.600 |
| 100+ | $7.260 |
| 250+ | $7.130 |
| 500+ | $7.000 |
| 1000+ | $6.850 |
| 2500+ | $6.710 |
Product Information
Product Overview
AD5144 is a quad channel, 256-position, I²C/SPI, non-volatile digital potentiometer. The low resistor tolerance and low nominal temperature coefficient simplify open-loop applications as well as applications requiring tolerance matching. The linear gain setting mode allows independent programming of the resistance between the digital potentiometer terminals, through the RAW and RWB string resistors, allowing very accurate resistor matching. The high bandwidth and low total harmonic distortion (THD) ensure optimal performance for ac signals, making this device suitable for filter design. It is widely used in application such as portable electronics level adjustment, LCD panel brightness and contrast controls, programmable filters, delays, and time constants, programmable power supplies etc.
- Resistor tolerance is 8% maximum
- Wiper current is ±6mA, nominal resistance is 10Kohm
- Low temperature coefficient is 35ppm/°C
- Wide bandwidth is 3MHz
- Fast start-up time is <lt/> 75µs
- Linear gain setting mode, single and dual supply operation
- Independent logic supply is 1.8V to 5.5V
- Operating temperature is -40°C to +125°C, packaging style is 24-lead LFCSP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Non Volatile
I2C, SPI
Linear / Logarithmic
5.5V
LFCSP-EP
Surface Mount
256
-40°C
Quad 256-Tap Non-volatile Digital Pots
MSL 3 - 168 hours
10kohm
Quad
2.3V
± 8%
24Pins
LFCSP-EP
35ppm/°C
125°C
-
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
