
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.620 | $4.62 |
| Total Price | $4.62 | ||
| Quantity | Price |
|---|---|
| 1+ | $4.620 |
| 25+ | $3.220 |
| 50+ | $3.070 |
| 100+ | $2.920 |
| 250+ | $2.860 |
| 500+ | $2.800 |
| 1000+ | $2.750 |
| 2500+ | $2.680 |
Product Information
Product Overview
AD5165 is a 256-position, ultralow power, 1.8V logic-level digital potentiometer. This device performs the same electronic adjustment function as mechanical potentiometers or variable resistors, with enhanced resolution, solid-state reliability, and superior low temperature coefficient performance. This device’s supply voltage requirement is 2.7V to 5.5V, but its logic voltage requirement is 1.8V to VDD. It consumes very low quiescent power during standby mode and is ideal for battery-operated applications. Wiper settings are controlled through a simple 3-wire interface. It is used in applications such as battery-operated electronics adjustment, remote utilities meter adjustment, mechanical potentiometer replacement, transducer circuit adjustment, automotive electronics adjustment, gain control and offset adjustment, system calibration, VCXO adjustment.
- Resistor differential nonlinearity is ±0.1LSB typical at (VDD = 5V ± 10%, or 3V ± 10%)
- Resistor integral nonlinearity is ±0.25LSB typical at (VDD = 5V ± 10%, or 3V ± 10%)
- Resistance temperature coefficient is 35ppm/°C typical at (VDD = 5V ± 10%, or 3V ± 10%)
- Supply current is 1µA maximum at (digital inputs = 0V or VDD)
- Power dissipation is 5.5µW typical at (VDD = 5V ± 10%, or 3V ± 10%)
- Bandwidth -3dB is 55KHz typical at (VDD = 5V ± 10%, or 3V ± 10%)
- Total harmonic distortion is 0.05% typical at (VA =1V rms, VB = 0V, f = 1KHz)
- VW settling time is 2µs typical at (VA = 5V, VB = 0V, ±1LSB error band)
- Resistor noise voltage density is 28nV/√Hz typical at (RWB = 50Kohm)
- Operating temperature is -40°C to +125°C, package style is 8-lead thin SOT-23
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Volatile
3 Wire, Serial
2.7V
± 20%
TSOT-23
Surface Mount
256
-40°C
Single 256-Tap Volatile Digital Pots
MSL 1 - Unlimited
100kohm
Single
Linear
5.5V
8Pins
TSOT-23
35ppm/°C
125°C
-
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
