
Need more?
| Quantity | Price |
|---|---|
| 1+ | $20.110 |
| 10+ | $15.290 |
| 25+ | $14.650 |
| 50+ | $13.780 |
| 192+ | $12.900 |
| 288+ | $12.600 |
| 576+ | $12.280 |
Product Information
Product Overview
AD5235 is a dual-channel, nonvolatile memory, digitally controlled potentiometer. The device performs the same electronic adjustment function as a mechanical potentiometer with enhanced resolution, solid state reliability, and superior low temperature coefficient performance. The versatile programming of this via an SPI®-compatible serial interface allows 16 modes of operation and adjustment including scratchpad programming, memory storing and restoring, increment/decrement, ±6dB/step log taper adjustment, wiper setting readback, and extra EEMEM1 for userdefined information such as memory data for other components, look-up table, or system identification information. Typical applications are DWDM laser diode driver, optical supervisory systems, mechanical potentiometer replacement, instrumentation: gain, offset adjustment, programmable filters, delays, time constants, programmable power supply, low resolution DAC replacement, sensor calibration.
- Dual-channel, 1024-position resolution, SPI-compatible serial interface
- Nonvolatile memory stores wiper settings, power-on refreshed with EEMEM settings
- Permanent memory write protection, resistance tolerance stored in EEMEM
- 26bytes extra nonvolatile memory for user-defined information
- 1M programming cycles, 100-year typical data retention
- Resistor differential nonlinearity range from -1 to 1LSB (RWB, VDD=2.7V to 5.5V −40°C <lt/> TA <lt/> +85°C)
- Resistance temperature coefficient is 35ppm/°C typ (VDD=2.7V to 5.5V, VSS=0V −40°C <lt/> TA <lt/> +85°C)
- Resistor noise density is 20/64nV/√Hz typ (RAB=25Kohm/250Kohm, VDD=2.7V to 5.5V, -40°C <lt/> TA <lt/> +85°C)
- 16-lead TSSOP package
- Temperature rating range from -40°C to +85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Non Volatile
Dual
Linear / Logarithmic
5.5V
TSSOP
TSSOP
1024
-40°C
Dual 1024-Tap Non-volatile Digital Pots
MSL 3 - 168 hours
25kohm
4 Wire, Serial, SPI
2.7V
± 8%
16Pins
Surface Mount
35ppm/°C
85°C
-
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
