Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoAD5313BRUZCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.60AK6405
Product RangeDual 10-Bit Voltage Output DACs
Your Part Number
8 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $13.910 |
| 10+ | $10.950 |
| 25+ | $10.470 |
| 50+ | $9.880 |
| 100+ | $9.290 |
| 250+ | $9.230 |
| 500+ | $9.170 |
Price for:Each
Minimum: 1
Multiple: 1
$13.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoAD5313BRUZCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.60AK6405
Product RangeDual 10-Bit Voltage Output DACs
Technical Datasheet
Resolution10bit
Sampling Rate143kSPS
Interfaces3 Wire, Microwire, QSPI, Serial, SPI
Interfaces3 Wire, Microwire, QSPI, Serial, SPI
Supply Voltage Min5.5V
Supply Voltage Max2.5V
Supply Voltage Range2.5V to 5.5V
Supply Voltage Range2.5V to 5.5V
No. of Channels2Channels
ADC / DAC Case StyleTSSOP
Output TypeVoltage
IC Case / PackageTSSOP
Input Channel TypeSerial
No. of Pins16Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product RangeDual 10-Bit Voltage Output DACs
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
AD5313 is a dual 10bit buffered voltage output DAC. Typical application includes portable battery-powered instruments, digital gain and offset adjustment, programmable voltage and current sources and programmable attenuators.
- 2 buffered 10bit DAC in 1 package
- ±2LSB INL, ±0.5LSB DNL, ±3% of FSR offset error, ±1% of FSR gain error, 30μV DC crosstalk
- Micropower operation of 300μA at 5V (including reference current)
- Power-down to 200nA at 5V, 50nA at 3V
- 2.5V to 5.5V power supply and double -buffered input logic
- Guaranteed monotonic by design over all codes
- Buffered/unbuffered reference input options
- Power-on reset to 0V, SDO daisy-chaining option
- On-chip rail-to-rail output buffer amplifiers
- 16 lead TSSOP package, operating temperature range from -40°C to 105°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Resolution
10bit
Interfaces
3 Wire, Microwire, QSPI, Serial, SPI
Supply Voltage Min
5.5V
Supply Voltage Range
2.5V to 5.5V
No. of Channels
2Channels
Output Type
Voltage
Input Channel Type
Serial
IC Mounting
Surface Mount
Operating Temperature Max
105°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Sampling Rate
143kSPS
Interfaces
3 Wire, Microwire, QSPI, Serial, SPI
Supply Voltage Max
2.5V
Supply Voltage Range
2.5V to 5.5V
ADC / DAC Case Style
TSSOP
IC Case / Package
TSSOP
No. of Pins
16Pins
Operating Temperature Min
-40°C
Product Range
Dual 10-Bit Voltage Output DACs
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
