Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoAD5316RBCPZ-RL7Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel62AK1404RL
Cut Tape62AK1404
Product RangeQuad 10-Bit Voltage Output DACs
Your Part Number
1,352 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $8.770 | $8.77 |
| Total Price | $8.77 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $8.770 |
| 25+ | $6.300 |
| 50+ | $6.030 |
| 100+ | $5.760 |
| 250+ | $5.630 |
| 500+ | $5.510 |
| 1000+ | $5.410 |
| 2500+ | $5.290 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoAD5316RBCPZ-RL7Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel62AK1404RL
Cut Tape62AK1404
Product RangeQuad 10-Bit Voltage Output DACs
Technical Datasheet
Resolution10bit
Interfaces2 Wire, I2C, Serial
Interfaces2 Wire, I2C, Serial
Supply Voltage Min5.5V
Supply Voltage Range2.7V to 5.5V
Supply Voltage Max2.7V
Supply Voltage Range2.7V to 5.5V
ADC / DAC Case StyleLFCSP-EP
No. of Channels4Channels
Output TypeVoltage
IC Case / PackageLFCSP-WQ-EP
Input Channel TypeSerial
No. of Pins16Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product RangeQuad 10-Bit Voltage Output DACs
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resolution
10bit
Interfaces
2 Wire, I2C, Serial
Supply Voltage Range
2.7V to 5.5V
Supply Voltage Range
2.7V to 5.5V
No. of Channels
4Channels
IC Case / Package
LFCSP-WQ-EP
No. of Pins
16Pins
Operating Temperature Min
-40°C
Product Range
Quad 10-Bit Voltage Output DACs
MSL
MSL 3 - 168 hours
Interfaces
2 Wire, I2C, Serial
Supply Voltage Min
5.5V
Supply Voltage Max
2.7V
ADC / DAC Case Style
LFCSP-EP
Output Type
Voltage
Input Channel Type
Serial
IC Mounting
Surface Mount
Operating Temperature Max
105°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
