Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoAD5422BCPZ-REEL7Copy
Manufacturer Standard Lead Time33 weeks
Newark Part No.
Re-Reel62AK1409RL
Cut Tape62AK1409
Product RangeSingle 16-Bit Current/Voltage Output DACs
Your Part Number
406 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $20.150 | $20.15 |
| Total Price | $20.15 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $20.150 |
| 25+ | $15.030 |
| 50+ | $14.540 |
| 100+ | $14.050 |
| 250+ | $13.770 |
| 500+ | $13.480 |
| 1000+ | $13.210 |
| 2500+ | $12.920 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoAD5422BCPZ-REEL7Copy
Manufacturer Standard Lead Time33 weeks
Newark Part No.
Re-Reel62AK1409RL
Cut Tape62AK1409
Product RangeSingle 16-Bit Current/Voltage Output DACs
Technical Datasheet
Resolution16bit
Supply Voltage Min40V
Interfaces3 Wire, Microwire, QSPI, Serial, SPI
Supply Voltage Range10.8V to 40V
Supply Voltage Range10.8V to 40V
Supply Voltage Max10.8V
No. of Channels1Channels
ADC / DAC Case StyleLFCSP
Output TypeCurrent, Voltage
Input Channel TypeSingle Ended
IC Case / PackageLFCSP
No. of Pins40Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product RangeSingle 16-Bit Current/Voltage Output DACs
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resolution
16bit
Supply Voltage Min
40V
Supply Voltage Range
10.8V to 40V
Supply Voltage Max
10.8V
ADC / DAC Case Style
LFCSP
Input Channel Type
Single Ended
No. of Pins
40Pins
Operating Temperature Min
-40°C
Product Range
Single 16-Bit Current/Voltage Output DACs
MSL
MSL 3 - 168 hours
Interfaces
3 Wire, DSP, Microwire, QSPI, Serial, SPI
Interfaces
3 Wire, Microwire, QSPI, Serial, SPI
Supply Voltage Range
10.8V to 40V
No. of Channels
1Channels
Output Type
Current, Voltage
IC Case / Package
LFCSP
IC Mounting
Surface Mount
Operating Temperature Max
105°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
