
Need more?
| Quantity | Price |
|---|---|
| 1+ | $15.300 |
| 10+ | $12.080 |
| 25+ | $11.420 |
| 50+ | $10.770 |
| 100+ | $10.380 |
| 250+ | $9.950 |
| 500+ | $9.690 |
Product Information
Product Overview
AD5446 is a CMOS 14bit current output, digital-to-analog converter (DAC). This DAC use a double-buffered, 3-wire serial interface that is compatible with SPI, QSPI™, MICROWIRE™ and most DSP interface standards. On power-up, the internal shift register and latches are filled with 0s and the DAC output is at zero scale. The applied external reference input voltage (VREF) determines the full-scale output current. Typical application includes portable battery-powered, waveform generators, analog processing, instrumentation, programmable amplifiers and attenuators, digitally controlled calibration, programmable filters and oscillators, composite video, ultrasound, gain offset and voltage trimming.
- 12MHz multiplying bandwidth and 50MHz serial interface
- INL of ±0.5LSB at 12bits, ±1LSB differential nonlinearity and ±0.5LSB gain error
- Pin-compatible 14bit current output DAC
- 2.5V to 5.5V supply operation
- ±10V reference input
- 2.7MSPS update rate
- 4-quadrant multiplication
- Power -on reset with brownout detection, guaranteed monotonic
- 0.4µA typical current consumption
- 10 lead MSOP package, operating temperature range from -40°C to 125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
14bit
2.7MSPS
3 Wire, DSP, Microwire, QSPI, Serial, SPI
2.5V
1Channels
Current
MSOP
Surface Mount
125°C
-
No SVHC (04-Feb-2026)
3 Wire, DSP, Microwire, QSPI, Serial, SPI
5.5V
2.5V to 5.5V
2.5V to 5.5V
MSOP
Single Ended
10Pins
-40°C
Single 14-Bit Current Output DACs
MSL 1 - Unlimited
Technical Docs (3)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
