
Need more?
| Quantity | Price |
|---|---|
| 1+ | $8.750 |
| 10+ | $6.770 |
| 25+ | $6.380 |
| 50+ | $5.990 |
| 100+ | $5.750 |
| 250+ | $5.490 |
| 500+ | $5.330 |
Product Information
Product Overview
AD5452 is a CMOS 12bit current output digital-to-analog converter (DAC). This device operates from a 2.5V to 5.5V power supply, making this suited to several applications including battery-powered applications. As a result of manufacture on a CMOS submicron process, this DAC offers excellent 4-quadrant multiplication characteristics of up to 12MHz. This DAC use a double-buffered, 3-wire serial interface that is compatible with SPI, QSPI™, MICROWIRE™, and most digital signal processor (DSP) interface standards. Upon power-up, the internal shift register and latches are filled with 0s, and the DAC output is at zero scale. Typical applications are portable battery-powered applications, waveform generators, analog processing, instrumentation applications, programmable amplifiers and attenuators, digitally controlled calibration, programmable filters and oscillators, composite video, ultrasound, gain, offset, and voltage trimming.
- 4-quadrant multiplication, power-on reset with brownout detect
- Applied external reference input voltage (VREF) determines the full-scale output current
- Despite operating from a single-supply power supply of 2.5V to 5.5V
- Relative accuracy is ±0.5LSB (guaranteed monotonic, VDD=2.5V to 5.5V, VREF=10V, -40°C to +125°C)
- Reference input range is ±10V (VDD=2.5V to 5.5V, VREF=10V, -40°C to +125°C)
- Gain error is ±0.5LSB (guaranteed monotonic, VDD=2.5V to 5.5V, VREF=10V, -40°C to +125°C)
- 8-lead MSOP package
- Temperature rating range from -40°C to +125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
12bit
2.7MSPS
5.5V
2.5V to 5.5V
MSOP
Current
MSOP
Surface Mount
125°C
-
No SVHC (04-Feb-2026)
3 Wire, DSP, Microwire, QSPI, Serial, SPI
3 Wire, DSP, Microwire, QSPI, Serial, SPI
2.5V
2.5V to 5.5V
1Channels
Single Ended
8Pins
-40°C
Single 12-Bit Current Output DACs
MSL 1 - Unlimited
Technical Docs (3)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
