
Need more?
| Quantity | Price |
|---|---|
| 1+ | $17.810 |
| 10+ | $14.130 |
| 25+ | $13.490 |
| 50+ | $12.860 |
| 100+ | $12.220 |
| 250+ | $11.840 |
| 500+ | $11.650 |
Product Information
Product Overview
AD5530 is a single 12-bit serial input, voltage output digital-to-analog converter (DAC). This device utilizes a versatile 3-wire interface that is compatible with SPI®, QSPI™, MICROWIRE™, and DSP interface standards. Data is presented to the part in a 16-bit serial word format. Serial data is available on the SDO pin for daisy-chaining purposes. Data readback allows the user to read the contents of the DAC register via the SDO pin. The DAC output is buffered by a gain of two amplifier and referenced to the potential at DUTGND. LDAC can be used to update the output of the DAC asynchronously. A power-down pin (PD) allows the DAC to be put into a low power state, and a CLR pin allows the output to be cleared to a user-defined voltage, the potential at DUTGND. It is widely used in application such as industrial automation, automatic test equipment, process control, general-purpose instrumentation etc.
- Output voltage range of ±10V max
- Data readback
- Clear function to a user-defined voltage
- Relative accuracy is ±1LSB max
- Differential nonlinearity is ±1LSB max
- Slew rate is 1.3V/μs typ
- Output noise spectral density at 1KHz is 100nV/√Hz typ
- Output voltage settling time is 20μs typ
- Operating temperature is -40°C to +85°C
- Packaging style is 16-lead TSSOP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
12bit
3 Wire, DSP, Microwire, QSPI, Serial, SPI
10.8V
± 10.8V to ± 13.2V, ± 13.5V to ± 16.5V
1Channels
Single Ended
16Pins
-40°C
Single 12-Bit Voltage Output DACs
MSL 1 - Unlimited
3 Wire, DSP, Microwire, QSPI, Serial, SPI
13.2V
± 10.8V to ± 13.2V, ± 13.5V to ± 16.5V
TSSOP
Voltage
TSSOP
Surface Mount
85°C
-
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
