Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoAD5623RBCPZ-3R2Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Re-Reel62AK1414RL
Cut Tape62AK1414
Product RangeDual 12-Bit Voltage Output DACs
Your Part Number
136 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $9.810 | $9.81 |
| Total Price | $9.81 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $9.810 |
| 25+ | $7.160 |
| 50+ | $6.870 |
| 100+ | $6.580 |
| 250+ | $6.380 |
| 500+ | $6.140 |
| 1000+ | $6.020 |
| 2500+ | $5.900 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoAD5623RBCPZ-3R2Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Re-Reel62AK1414RL
Cut Tape62AK1414
Product RangeDual 12-Bit Voltage Output DACs
Technical Datasheet
Resolution12bit
Supply Voltage Min3.6V
Supply Voltage Range2.7V to 3.6V
Supply Voltage Range2.7V to 3.6V
Supply Voltage Max2.7V
ADC / DAC Case StyleLFCSP-WD
No. of Channels2Channels
Output TypeVoltage
IC Case / PackageLFCSP-WD-EP
No. of Pins10Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product RangeDual 12-Bit Voltage Output DACs
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resolution
12bit
Supply Voltage Min
3.6V
Supply Voltage Range
2.7V to 3.6V
Supply Voltage Max
2.7V
No. of Channels
2Channels
IC Case / Package
LFCSP-WD-EP
IC Mounting
Surface Mount
Operating Temperature Max
105°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Interfaces
3 Wire, DSP, Microwire, QSPI, Serial, SPI
Interfaces
3 Wire, DSP, Microwire, QSPI, Serial, SPI
Supply Voltage Range
2.7V to 3.6V
ADC / DAC Case Style
LFCSP-WD
Output Type
Voltage
No. of Pins
10Pins
Operating Temperature Min
-40°C
Product Range
Dual 12-Bit Voltage Output DACs
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
