
Need more?
| Quantity | Price |
|---|---|
| 1+ | $13.960 |
| 10+ | $10.990 |
| 25+ | $10.400 |
| 50+ | $9.790 |
| 100+ | $9.420 |
| 250+ | $9.040 |
| 500+ | $8.810 |
Product Information
Product Overview
AD5663RBRMZ-3 is a nanoDAC® family, are low power, dual 16bit buffered voltage out DAC that operate from a single 2.7V to 5.5V supply and are guaranteed monotonic by design. It has a 1.25V, 5ppm/°C reference, giving a full-scale output of 2.5V. The on-chip reference is off at power-up, allowing the use of an external reference; and all devices can be operated from a single 2.7V to 5.5V supply. The internal reference is turned on by writing to the DAC. It incorporates a power-on reset circuit that ensures the DAC output powers up to 0V and remains there until a valid write takes place. The part contains a power-down feature that reduces the current consumption of the device to 480nA at 5V and provides software-selectable output loads while in powerdown mode. Typical applications include process control, data acquisition systems, portable battery-powered instruments, digital gain and offset adjustment, programmable voltage and current sources and programmable attenuators.
- Guaranteed monotonic by design
- Power-on reset to zero scale
- Per channel power-down
- Serial interface up to 50MHz
- Hardware active-low LDAC and active-low CLR functions
- Compatible with standard SPI®, QSPI™, MICROWIRE™, and DSP interface standards
- On-chip precision output amplifier enables rail-to-rail output swing to be achieved
- Available in 10 lead MSOP package
- Operating temperature range from -40°C to 105°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
16bit
3 Wire, DSP, Microwire, QSPI, Serial, SPI
2.7V
2.7V to 3.6V
2Channels
MSOP
Surface Mount
105°C
-
No SVHC (04-Feb-2026)
3 Wire, DSP, Microwire, QSPI, Serial, SPI
5.5V
2.7V to 3.6V
MSOP
Voltage
10Pins
-40°C
Dual 16-Bit Voltage Output DACs
MSL 1 - Unlimited
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
