
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $37.070 | $37.07 |
| Total Price | $37.07 | ||
| Quantity | Price |
|---|---|
| 1+ | $37.070 |
| 25+ | $28.260 |
| 50+ | $27.840 |
| 100+ | $27.400 |
| 250+ | $25.730 |
| 500+ | $25.720 |
| 1000+ | $24.420 |
| 2500+ | $24.400 |
Product Information
Product Overview
AD5668 device is low power, octal, 16bit, buffered voltage-output DAC. The device operates from a single 2.7V to 5.5V supply and is guaranteed monotonic by design. It has an on-chip reference with an internal gain of 2. The on-board reference is off at power-up, allowing the use of an external reference. The internal reference is enabled via a software write. The part contains a power-down feature that reduces the current consumption of the device to 400nA at 5V and provides software selectable output loads while in power-down mode for any or all DAC channels. The outputs of all DACs can be updated simultaneously using the active-low LDAC function, with the added functionality of user-selectable DAC channels to simultaneously update. Applications include process control, data acquisition systems, portable battery-powered instruments, digital gain and offset adjustment, programmable voltage and current sources, programmable attenuators.
- Power-on reset circuit that ensures that the DAC output powers up to 0V
- 1.25V 5ppm/°C reference, giving a full-scale output range of 2.5V
- Versatile 3-wire serial interface that operates at clock rates of up to 50MHz
- Compatible with standard SPI®, QSPI™, MICROWIRE™ and DSP interface standards
- On-chip precision output amplifier enables rail-to-rail output swing
- 16-lead LFCSP-WQ package, -40°C to +105°C temperature range
- Power-on reset to code zero, ±16LSB INL accuracy, 1.25V internal reference
- Differential nonlinearity of ±0.1LSB max (VDD = 4.5V to 5.5V)
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
16bit
5.5V
2.7V to 3.6V, 4.5V to 5.5V
4.5V
LFCSP-WQ
Single Ended
16Pins
-40°C
Octal 16-Bit Voltage Output DACs
MSL 3 - 168 hours
3 Wire, DSP, Microwire, QSPI, Serial, SPI
3 wire, Microwire, QSPI, Serial, SPI
2.7V to 3.6V, 4.5V to 5.5V
8Channels
Voltage
LFCSP-WQ-EP
Surface Mount
105°C
-
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
