
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $11.740 | $11.74 |
| Total Price | $11.74 | ||
| Quantity | Price |
|---|---|
| 1+ | $11.740 |
| 25+ | $8.550 |
| 50+ | $8.200 |
| 100+ | $7.850 |
| 250+ | $7.530 |
| 500+ | $7.380 |
| 1000+ | $7.230 |
| 2500+ | $7.070 |
Product Information
Product Overview
AD5722 is a dual channel, 12bit, serial input, voltage output, digital-to-analog converter. It operate from single-supply voltages from +4.5V upto +16.5V or dual supply voltages from ±4.5V upto ±16.5V. It uses a serial interface that operates at clock rates upto 30MHz and are compatible with DSP and microcontroller interface standards. Double buffering allows the simultaneous updating of all DAC. The input coding is user-selectable twos complement or offset binary for a bipolar output (depending on the state of Pin BIN/2sComp), and straight binary for a unipolar output. It is widely used in application such as industrial automation, closed-loop servo control, process control, automotive test and measurement, programmable logic controllers etc.
- Integral nonlinearity is ±1LSB
- Total unadjusted error is ±0.3% FSR
- Settling time is 10μs typ
- Integrated reference buffers
- Output control during power-up/brownout
- Simultaneous updating via LDAC
- Asynchronous CLR to zero scale or midscale
- iCMOS process technology
- Operating temperature is -40°C to +85°C
- Package style is 24-lead TSSOP-EP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
12bit
16.5V
± 4.5V to ± 16.5V
4.5V
TSSOP-EP
Single Ended
24Pins
-40°C
Dual 12-Bit Voltage Output DACs
MSL 3 - 168 hours
3 Wire, DSP, Microwire, QSPI, Serial, SPI
3 Wire, DSP, Microwire, QSPI, Serial, SPI
± 4.5V to ± 16.5V
2Channels
Voltage
TSSOP-EP
Surface Mount
85°C
-
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
